• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Cable Extensions Max. load capacity=8 A Cable Extensions 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Extensions

  • TUV-tested, coupling according to DIN EN ISO 4165
  • This text is machine translated.

Technical specifications

Design type

Cable Extensions

Product type

Cable extension

Connection A

12 V in-car outlet plug

Connection

Universal safety plug

Operating voltage

12 V

24 V

Max. load capacity

8 A

Dim

(L x W) 4 m x 53 mm

No. standard connectors

1 x

Output

Connector

Features

Fused plug

Input

Safety plug

Inside diameter

12 mm

Width

53 mm

Length

4 m

Depth

105 mm

Temperature range

-40, +80 °C

Documents & Downloads

Datasheet

Datasheet 2112737 ProCar Cable Extensions Max. load capacity=8 A Cable Extensions 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 2112737 ProCar Cable Extensions Max. load capacity=8 A Cable Extensions 12 V, 24 V

Description

Features

  • Cable: 2x0,75mm² Flat cable
  • Length 4.0m With 8A universal safety plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)