• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Connection cable Max. load capacity=2 A Compatible with (details) Cigarette lighter and standard sockets Connecti

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection cable

  • Universal plug for standard and cigarette lighter
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

  • Angled hollow-device plug 2.1 x 5.5 mm, Shaft length 9.5 mm
  • Cable 2 x 0.4 mm²
Design type

Connection cable

Operating voltage

12 V

24 V

Max. load capacity

2 A

Length

2 m

Compatible with (details)

Cigarette lighter and standard sockets

Type

Safety universal plug with hollow device plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852411 ProCar Connection cable Max. load capacity=2 A Compatible with (details) Cigarette lighter and standard sockets Connecti

Description

By the bayonet lock firmly lockable balance case for standard and cigarette lighter.

This text is machine translated.

Features

  • Cable 2 x 0.4 mm²
  • Angled hollow-device plug 2.1 x 5.5 mm, Shaft length 9.5 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)