• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Mini USB charger cable IP44 3000 mA Max. load capacity=3 A For direct connection to the battery 12 V to 5V, 24 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Mini USB charger cable IP44 3000 mA

  • 3000 mA

Technical specifications

Design type

For direct connection to the battery

Connection A

Open ends

Connection B

Mini USB

Connection

Cable with open ends

Operating voltage

12 V to 5V

24 V to 5 V

Max. load capacity

3 A

Dim

(L x W x H) 30 x 3 x 3.5 cm

Width

3 cm

Height

3.5 cm

Length

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619775 ProCar Mini USB charger cable IP44 3000 mA Max. load capacity=3 A For direct connection to the battery 12 V to 5V, 24 V

Description

For loading and operation of smartphones, tablets,
Mobile phones, navigation systems, E-Book Reader, digital cameras and
Other electronic devices with mini USB connection


This text is machine translated.

Features

  • Reverse polarity, overload protection and over temperature protection

Hints

1. Side: with mini USB plug, approx. 1.8 m cable
2. Page: approx. 1 m cable, with tin-plated wire ends

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)