• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Motorcycle socket with IP56 cover Max. load capacity=16 A Compatible with (details) Cigarette lighter plug Socket

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle socket with IP56 cover

  • Splash waterproof IP56
  • Cable length approx. 40 cm
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Socket

Operating voltage

12 - 24V / DC

Max. load capacity

16 A

Dim

(L x W x H) 50 cm x 38 mm x 46 mm

Width

38 mm

Height

46 mm

Length

50 cm

Compatible with (details)

Cigarette lighter plug

Type

Cigarette lighter coupling

Inside Ø

21 mm

Documents & Downloads

Datasheet

Datasheet 852413 ProCar Motorcycle socket with IP56 cover Max. load capacity=16 A Compatible with (details) Cigarette lighter plug Socket

User & Safety Instructions

User & Safety Instructions 852413 ProCar Motorcycle socket with IP56 cover Max. load capacity=16 A Compatible with (details) Cigarette lighter plug Socket

Description

The compact weatherproof socket with snap-on lid ensures a reliable power supply for devices with cigarette lighter connector. The
Electric lines are sealed to prevent inflow of water. The simple installation allows you to use both in-wall and on-wall socket.
The network can be used for indoor as well as for outdoor areas. The socket is ideal for use in cars, motorcycles,
Boats, tractors, snowmobiles, mobile homes, caravans, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)