• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Mounted socket with USB-C/A double socket + 2 power sockets Max. load capacity=20 A 12 V, 24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted socket with USB-C/A double socket + 2 power sockets

  • USB self-connect 1mA, E1 approval, USB socket with integrated voltage converter, overload protection, over-temperature protection, polarity reversal protection, USB-C/A double socket with blue LED and additionally protection against short-circuit and overvoltage in case of short voltage peaks

Technical specifications

Product type

Power socket

Connection A

12 V in-car outlet

USB A

USB-C®

Connection B

Open-end cabling

Connection

2-core

Operating voltage

12 V

24 V

Max. load capacity

20 A

No. of 12V connectors

2 x

Factory colour

Black

Height

56 mm

Length

144 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252466 ProCar Mounted socket with USB-C/A double socket + 2 power sockets Max. load capacity=20 A 12 V, 24 V

Information

Information 2252466 ProCar Mounted socket with USB-C/A double socket + 2 power sockets Max. load capacity=20 A 12 V, 24 V

Description

12-24 volt, internal Ø of the sockets 21 mm, suitable for universal plugs.
USB socket with integrated voltage converter, output 5 V DC. Input 8-34 V,
E1-approval, overload protection, over-temperature protection, reverse polarity protection.

Load capacity max. 20 A with a supply cross-section of 2.5 mm2, max. 16 A with a supply cross-section of 1.5 mm2. Cable connection pre-assembled, USB-C/A double socket with blue LED and additional protection against short-circuit and overvoltage in case of short voltage peaks


This text is machine translated.

Scope of delivery

  • Incl. screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)