• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar power USB C/A double socket Max. load capacity=3.6 A 12 V, 24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

power USB C/A double socket

  • Own consumption 1 mA
  • Overload protection
  • Over-temperature protection, reverse polarity protection, short-circuit protection, overvoltage protection in case of short voltage peaks

Technical specifications

Connection A

Open ends

Connection B

USB-C®

USB A

Connection

Cable with open ends

Operating voltage

12 V

24 V

Max. load capacity

3.6 A

Output

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390938 ProCar power USB C/A double socket Max. load capacity=3.6 A 12 V, 24 V

Description

12-24 Volt power USB-C/A double socket with protective cover IP 54 for charging and operating electronic devices, which can be charged via 5 V USB. Cable connection approx. 150 mm, 2 x 0.5 mm², installation dimension Ø 36 mm, attachment by means of the enclosed screws. Output 5 V, 3.6 A, own consumption below 1 mA.

This text is machine translated.

Scope of delivery

  • Incl. Mounting screws and mounting plate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)