• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Power USB installation socket with mounting plate and cover Max. load capacity=3 A Compatible with (details) USB-

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power USB installation socket with mounting plate and cover

  • 3 A charging power
  • Fastening with hex nut
  • Cable connection approx. 150 mm
  • PRO CAR Germany logo in orange with stylised letter design.

Technical specifications

Design type

Wall outlet

Connection

Stripped cable

Operating voltage

12 V to 5V

24 V to 5 V

Max. load capacity

3 A

Depth

42 mm

Compatible with (details)

USB-A

Type

Installation, adapter sleeve, plate, cover

Recess diameter (details)

27.8 mm

Max. length

15 cm

Documents & Downloads

Datasheet

Datasheet 1403771 ProCar Power USB installation socket with mounting plate and cover Max. load capacity=3 A Compatible with (details) USB-

User & Safety Instructions

User & Safety Instructions 1403771 ProCar Power USB installation socket with mounting plate and cover Max. load capacity=3 A Compatible with (details) USB-

Description

Power USB socket with a built-in voltage converter. For loading and operation of Smartphones, navigation devices, PDAs, digital cameras, mobile phones, MP3 players, cameras and all types of tablets, and other electronic devices, which can be charged via USB and a high charging current.

This text is machine translated.

Scope of delivery

  • 40 x 59 mm inclusive manta plate and screws.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)