1/2
Power USB socket
Cable with open ends
12 V to 5V
24 V to 5 V
3 A
(W x H x D) 34 x 15 x 42 mm
34 mm
15 mm
42 mm
USB A
Wall outlet
Approx. 1 m cable with wire-end sleeves
Datasheet 1457202 ProCar Surface Power USB socket 12-24 V/DC 3 A Max. load capacity=3 A Compatible with (details) USB A Power USB socket 1
User & Safety Instructions 1457202 ProCar Surface Power USB socket 12-24 V/DC 3 A Max. load capacity=3 A Compatible with (details) USB A Power USB socket 1
Conformity certificate 1457202 ProCar Surface Power USB socket 12-24 V/DC 3 A Max. load capacity=3 A Compatible with (details) USB A Power USB socket 1
€ 30.98*
The necessary accessories are required to use the article as described.