• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Twin coupling Max. load capacity=16 A Twin coupling 12 V, 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin coupling

  • TUV-tested, couplings according to DIN EN ISO 4165
  • This text is machine translated.

Technical specifications

Design type

Twin coupling

Product type

Automotive connector

Connection A

12 V in-car outlet plug

Connection

Universal safety plug

Operating voltage

12 V

24 V

Max. load capacity

16 A

Dim

(L x W) 58 mm x 29 mm

No. standard connectors

2 x

Inside diameter

12 mm

Width

29 mm

Length

58 mm

Depth

210 mm

Temperature range

-40, +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2112736 ProCar Twin coupling Max. load capacity=16 A Twin coupling 12 V, 24 V

User & Safety Instructions

User & Safety Instructions 2112736 ProCar Twin coupling Max. load capacity=16 A Twin coupling 12 V, 24 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)