• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar Universal angled plug with LED Max. load capacity=7.5 A Compatible with (details) Cigarette lighter and standard

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal angled plug with LED

  • Provides space for electronics
  • For standard and cigarette lighter sockets

Technical specifications

Design type

Connector

Connection A

12 V in-car outlet plug

Connection B

Open-end cabling

Connection

Screw contacts

Operating voltage

12 or 24 V / DC

Max. load capacity

7.5 A

Features

Outlet/cigarette lighter adapter sleeve

LED

Input

Cigarette lighter outlet

Compatible with (details)

Cigarette lighter and standard sockets

Type

Housing

Documents & Downloads

Datasheet

Datasheet 844136 ProCar Universal angled plug with LED Max. load capacity=7.5 A Compatible with (details) Cigarette lighter and standard

Datasheet 844136 ProCar Universal angled plug with LED Max. load capacity=7.5 A Compatible with (details) Cigarette lighter and standard

User & Safety Instructions

User & Safety Instructions 844136 ProCar Universal angled plug with LED Max. load capacity=7.5 A Compatible with (details) Cigarette lighter and standard

Description

Equipped with LED display, protection, balance case and strain relief.

Features

  • Cable cross section max. 2 x 1.5 mm²
  • Cable cross section 8 mm².

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)