• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProCar USB-C car charger cable 3000 mA Max. load capacity=3 A Cable with plug 12 V to 5V, 24 V to 5 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C car charger cable 3000 mA

  • 3000 mA

Technical specifications

Design type

Cable with plug

Product type

Automotive connector

Connection A

12 V in-car outlet plug

DIN connector

Connection B

USB-C®

Connection

Cigarette lighter socket

Operating voltage

12 V to 5V

24 V to 5 V

Max. load capacity

3 A

Dim

(L x W x H) 21.0 x 3.5 x 3.5 cm

Features

Incl. fuse

Width

3.5 cm

Height

3.5 cm

Length

21.0 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1619772 ProCar USB-C car charger cable 3000 mA Max. load capacity=3 A Cable with plug 12 V to 5V, 24 V to 5 V

Description

Suitable for cigarette lighter and standard sockets by 180° tiltable universal plug Cable length approx. 1, 8 m. With highly efficient switching converters and integrated reverse polarity, overload and overheating protection. For loading and operation of smartphones, tablet pcs, mobile phones, navigation systems, E-Book Reader, digital cameras and other electronic devices with USB-C connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)