• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 24 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 24 pc(s)

  • Voltage: 1.5V
  • Shelf life: Long life, low self discharge
  • Temperature range -20°C to +54°C.
  • Blood pressure monitors, soap dispensers, electronic door locks, medical equipment and more.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1100 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

24 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443398 PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 24 pc(s)

Description

These batteries provide reliable and durable performance and are Ideal for low to medium power devices. The Duracell PROCELL alkaline battery AAA has been specially developed for professional use.

These batteries provide reliable and durable performance and are Ideal for low to medium power devices.

This text is machine translated.

Scope of delivery

  • Box of 24

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)