Image similar
Axial fan
P2123HBL-ES
230 V AC
150 V AC
250 V AC
150 - 250 V AC
60 mA
14 W
Ball bearing
2600 U/min
44 dB
153 m³/h
Open end cable
33.00 cm
Black
Aluminium (die-cast)
20000 h
534 g
+70 °C
-10 °C
120 mm
120 mm
38 mm
(L x W x H) 120 x 120 x 38 mm
User & Safety Instructions 1503218 PROFAN Technology P2123HBL-ES Axial fan 230 V AC 153 m³/h (L x W x H) 120 x 120 x 38 mm
€ 17.92*
The necessary accessories are required to use the article as described.