• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ProUser IBC 4000 16635 Automatic charger 12 V, 6 V 4 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microprocessor Charger 4A

  • 8 different charging levels
  • Autostart and memory function
  • Battery recovery function

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 6 x 15.5 x 35 cm

Battery voltage

12 V

6 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

120 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

SLA

Lithium

Lead acid

Features

Charge monitoring

Battery life protection

Charging current at 12 V

4 A

Width

15.5 cm

Height

35 cm

Length

6 cm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561891 ProUser IBC 4000 16635 Automatic charger 12 V, 6 V 4 A

Description

Intelligent battery charger which is for 6 V/12 V AGM, gel, wet, lithium and lead-acid batteries.

This text is machine translated.

Features

  • LCD display
  • Automatic protection in case of short circuit, polarity reversal, overheating and sparks
  • 8 different charging levels
  • Autostart and memory function
  • Battery recovery function
  • Automatic switchover to maintenance charging after charging

Scope of delivery

  • Incl. each 1 charging cable with connection terminal and ring eyelets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)