• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Industrial 23104 Bit set 54-piece Star, Allen, Slot, Pozidriv, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

54-piece bit set including ratchet screwdriver

  • Steel case

Technical specifications

Product type

Bit set

Downforce

Star

Allen

Slot

Pozidriv

Phillips

Drive

1/4" (6.3 mm)

Length

80 mm

Material

Silicon vanadium chrome magnesium steel

Special steel

Material properties

alloyed

tempered

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445734 Proxxon Industrial 23104 Bit set 54-piece Star, Allen, Slot, Pozidriv, Phillips

Description

54-piece bit set with folding ratchet screwdriver, 23 bits 1/4" (6.3 mm) in standard length (25mm) and extra long 16 bits (80 mm) for blind holes. 10 socket inserts 1/4" (6.3 mm) in the wrench sizes 5.5 - 13 mm and adapter for external square and hexagonal head as well as the counter-part with square drive and allen key.

Scope of delivery

  • Bits, L = 25 mm: slotted 3/5.5/7 mm, Phillips PH 1/PH 2/PH 3
  • Pozidriv PZ 1/PZ 2/PZ 3, Inner hexagon 2/5/2.5/3/4/5/6, Torx T 8/9/10/15/20/25/7/30/40
  • Bits, L = 80 mm: slotted 3/5.5/7 mm, Phillips PH 1/PH 2
  • inner hexagonal SW 3/4/5/6 mm, Torx T10/15/20/25/27/30/40
  • 2 x adapter
  • Special insert
  • 10 socket wrench inserts 1/4" (6.3 mm) SW 5.5 - 13 mm
  • Magnetic holder
  • Steel box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98€ 73.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)