
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Solderable screw terminals with lift principle, AK(Z)700
- RM 5.08 mm
Technical specifications
- Type
AKZ700/5-5.08-V
- Product type
Screw terminal
- Features
+ lifter
- CS
5.08 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
AK(Z)700
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Connection
Screw terminal
Print
- Nominal current
20 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
20 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
30
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Brass
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50700050213F
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
26.00 mm
- Height
23.00 mm
- Length
10.50 mm
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V V
- Nominal current (details)
24 A/20 A
- Connector cross section
Up to 4.0 mm²
- Cross section
Up to 4.0 mm²
- Pins
5
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731939 PTR Hartmann 50700050213F Screw terminal 2.50 mm² Number of pins 5 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731939 PTR Hartmann 50700050213F Screw terminal 2.50 mm² Number of pins 5 Green 1 pc(s)
Conformity certificate
Conformity certificate 731939 PTR Hartmann 50700050213F Screw terminal 2.50 mm² Number of pins 5 Green 1 pc(s)
























