
1/2
Image similar


AK700/8-5.0-V
Screw terminal
+ lifter
5 mm
1
8
8
AK(Z)700
8 mm
8 mm
Screw terminal
20 A
0.20 mm²
20 A
0.20 mm²
2.50 mm²
4.00 mm²
30
Parallel (to the PCB)
12
Brass
Green
Yes
Perpendicular (to the PCB)
50700080201E
1 pc(s)
300 V
40.60 mm
23.00 mm
10.50 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V V
24 A/20 A
upto 4.0 mm²
Up to 4.0 mm²
8
-
Datasheet 731847 PTR Hartmann 50700080201E Screw terminal 2.50 mm² Number of pins 8 Green 1 pc(s)
User & Safety Instructions 731847 PTR Hartmann 50700080201E Screw terminal 2.50 mm² Number of pins 8 Green 1 pc(s)
Conformity certificate 731847 PTR Hartmann 50700080201E Screw terminal 2.50 mm² Number of pins 8 Green 1 pc(s)