
Number
Total (€ 0.91 / piece)
€ 2.39
-62 %
€ 0.91
incl. VAT
14-day return policy included
Highlights & Details
Screw terminal - Series AK1350
- Pitch 3.5 mm
Technical specifications
- Suitable counterpart: STL1350
- Type
AK1350/12DS-3.5
- Product type
Screw terminal
- Features
+ wire protector
- CS
3.50 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
AK1350
- Min. stripping length
10 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Plug
- Nominal current
9 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
9 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
51350120001E
- Content
1 pc(s)
- Nominal voltage
150 V
- Width
42.00 mm
- Height
10.00 mm
- Length
9.50 mm
- Material (details)
PA, UL94 V-0
- Type
Screw terminal, pluggable
- Nominal voltage (details)
125 V
- Nominal current (details)
8 A
- Cross section
up to 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732111 PTR Hartmann 51350120001E Screw terminal 1.50 mm² Number of pins 12 Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732111 PTR Hartmann 51350120001E Screw terminal 1.50 mm² Number of pins 12 Grey 1 pc(s)
Conformity certificate
Conformity certificate 732111 PTR Hartmann 51350120001E Screw terminal 1.50 mm² Number of pins 12 Grey 1 pc(s)
Description
Plug-in terminal with Terminal screw principle and wire protection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.70€ 1.22*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























