• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 54191120051D Spring-loaded terminal 0.75 mm² Number of pins 12 Pebble grey 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

  • Content 1 pc(s)

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AK4191/12KDVP-2.5

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

AK4191

Min. stripping length

9 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

26

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Bronze

Factory colour

Pebble grey

Wire protection

Yes

Manufacturer part #

54191120051D

Content

1 pc(s)

Nominal voltage

300 V

Width

31.50 mm

Height

16.60 mm

Length

12.00 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 569889 PTR Hartmann 54191120051D Spring-loaded terminal 0.75 mm² Number of pins 12 Pebble grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)