• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic Stereo Cotton White/Oak EU/UK Retro audio system , Oak, White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pure Classic Stereo Cotton White/Oak EU/UK Retro audio system

  • Home-audio-micro-system 50 W oak, white
  • Optical disc player
  • 2-way
  • WLAN Bluetooth
  • USB connection
  • Hi-Fi playback MP3
  • Equalizer

Technical specifications

  • Energy source: AC
Product type

Retro audio system

Factory colour

Oak

White

Weight

14.3 kg

Bluetooth

5.2

Bluetooth

Yes

Screen size diagonal (inches)

2.8 inch

No. of USB A 2.0 ports

1 x

Type

Home audio micro-system

Audio power (max.)

50 W

Power consumption (ON)

120 W

Input voltage

100 - 240 V

Tuner

DAB

DAB+

FM

Wi-Fi

Yes

UKCA

not relevant

Number of speakers

2

Headphone out

yes

DAB preset stations

20

Optical disc player

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

80

CD player

yes

Headphone outputs

1

USB port

yes

FM band range

87,5 - 108 MHz

MP3 playback

yes

Woofer diameter

16.5 cm

Tweeter diameter

3.17 cm

Hi-Fi

yes

Snooze function

yes

Sleep timer

yes

Front speaker weight

4.83 kg

Rear speaker weight

4.83 kg

Front speaker width

21.6 cm

AUX in

yes

Rear speaker width

21.6 cm

Front speaker depth

24.4 cm

Front speaker height

33.6 cm

Rear speaker depth

24.4 cm

Rear speaker height

33.6 cm

Internet radio

yes

Package weight

17.4 kg

FM preset stations

20

Documents & Downloads

Datasheet

Datasheet 3521201 Pure Classic Stereo Cotton White/Oak EU/UK Retro audio system , Oak, White

User & Safety Instructions

User & Safety Instructions 3521201 Pure Classic Stereo Cotton White/Oak EU/UK Retro audio system , Oak, White

Description

More than a standard stereo system
Our UK-developed music stereo system offers more than just first-class sound. With its elegant wooden finish and the versatile connection possibilities it is a real highlight for all audio enthusiasts.

Great stereo sound
Both passive loudspeakers in our stereo system are equipped with a 1.25" soft dome tweeter and a 6.5" woofer and provide a rich, room-filling sound with a power of 100 watts that impresses.

Internet radio for the global access and your local favorite stations on DAB+ or FM naturally also
Enjoy uninterrupted listening pleasure with Internet radio, DAB+ digital radio and FM/FM antenna reception and provide for a stable connection to your favorite stations.

Listen to audio from all your favorite sources
With streaming via Spotify Connect, podcasts, CDs, Bluetooth 5.2, USB, AUX and Phono/TT ports, there's so much entertainment to enjoy all your favorite sources in one place.

Convenient functions
Simplify your listening experience with convenient features such as alarm clock and sleep timer settings, a dimmable display and 20 memory buttons per source. We have also built in an equalizer and thought of a special "Night" mode that does not wake up the children or neighbors and reduce the bass.

Fits in any living room
With its slim shape and two color tones available (light cotton white/oak and dark coffee black/walnut), our stereo system fits perfectly into any classic or modern living room, whether on a shelf or used alone.

This text is machine translated.

Scope of delivery

  • Receiver
  • 2x passive speakers (+ cable)
  • Remote control (+ Batteries)
  • Power cables (mains)
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)