• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen FSM1,6B FSM1,6B Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Medium time-lag -mT- Content 10 pc(s

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
1.6 A
Release characteristics
Medium time-lag -mT-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

1.6 A

Nominal current - rounded value

1.6 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

10 pc(s)

Type

FSM1,6B

Documents & Downloads

Datasheet

Datasheet 1687918 Püschel Feinsicherungen FSM1,6B FSM1,6B Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Medium time-lag -mT- Content 10 pc(s

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)