• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1903EC045 Quadrios cleanroom shoe covers 17x41 cm 10 pcs Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Quadrios cleanroom shoe covers 17x41 cm 10 pcs

  • Ideal for clean room, laboratory, cleaning staff, house visits
  • Breathable non-woven polypropylene, 0.35 mm thick
  • Perfect for shoes

Our service for you

Technical specifications

  • Design: Shoe cover 17x41 cm
  • Operating temperature: -10 ... +75 °C
Product type

Overshoes

Material (details)

Polypropylene

Factory colour

Blue

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2245956 Quadrios 1903EC045 Quadrios cleanroom shoe covers 17x41 cm 10 pcs Blue

User & Safety Instructions

User & Safety Instructions 2245956 Quadrios 1903EC045 Quadrios cleanroom shoe covers 17x41 cm 10 pcs Blue

Description

The blue clean room shoe cover is designed for easy application in environments with special requirements for air-free particles (research laboratories, electronics manufacturing) and cleanrooms and can be easily fitted over the footwear. Furthermore, any dirt or dust that may be present is well shielded and cannot contaminate the working area.
Often the product is also used for real estate visits, craftsmen, garden, kitchen and household or in practices.

This text is machine translated.

Scope of delivery

  • 10 x shoe covers with elastic start

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)