• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22CA146 Fastener Screw fixing 22CA146 Bundle Ø range 6.4 mm (max) Ecru 1 Set

1/3
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
6.4 mm
Material
Polyamide 6.6
Bundle Ø range
6.4 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamps in 50 pieces set, neutral 6.4 R.

  • Ecru
  • Fastener
  • Screw fixing
  • Bundle Ø range 6.4 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

6.4 mm (max)

Bundle Ø (max.)

6.4 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.3 mm

Mounting Ø (max.)

4.3 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 Set

Manufacturer part #

22CA146

RoHS-compliant

Yes

Type

22CA146

Documents & Downloads

Datasheet

Datasheet 2620383 Quadrios 22CA146 Fastener Screw fixing 22CA146 Bundle Ø range 6.4 mm (max) Ecru 1 Set

User & Safety Instructions

User & Safety Instructions 2620383 Quadrios 22CA146 Fastener Screw fixing 22CA146 Bundle Ø range 6.4 mm (max) Ecru 1 Set

Description

The P-shaped clamps made of sturdy plastic (natural color) are ideal for fixing cables and pipes.

This text is machine translated.

Scope of delivery

  • 50 pieces - cable clamps set neutral 6.4 R

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)