• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS112-D2W2P1 Rock 3 C 2 GB 4 x 2 GHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OKdo ROCK 3 Model C 2GB Single Board Computer Rockchip RK3566 Arm Cortex A55

  • ROCK 3C SBC based on the powerful RK3566 SoC
  • Quad-Core Armv8.2-A Cortex®-A55 CPU and Arm Mali™ G52 GPU
  • Wireless support including WiFi 5 and Bluetooth 5.0
  • 32-bit LPDDR4 1GB RAM and eMMC socket
  • HDMI® 2.0 port supporting displays up to 4K@60fps resolution
  • M.2 M-Key 2230 port with PCIe 2.1 1-Lane and SATA 3.0 combo port for high speed memory access.
  • Ultra-small form factor, packed with remarkable functions

Technical specifications

Product type

SBC

Type

Rock 3 C

SoC

Rockchip RK3566

Processor

ARM Cortex-A55

Processor cores (No.)

4 x

GPU

Mali G52

2 GB

Clock speed

2 GHz

Memory type

DDR4

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

sMMC

External ports

2x USB 3.0

2x USB 2.0

LAN (10/100/1000)

HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

9 V DC

Output current

2 A

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998529 Radxa RS112-D2W2P1 Rock 3 C 2 GB 4 x 2 GHz

Description

The Okdo ROCK 3 Model C (ROCK 3C) is a reliable single board computer based on the powerful RK3566 SoC in an ultra small form factor. Despite its compact size, it is packed with remarkable features, including Quad-Core Armv8.2-A Cortex®-A55 CPU, Arm Mali™ G52 GPU, wireless support including WiFi 5, HDMI 2.0 port that supports displays up to 4K@60pfs resolution, a wide range of connectivity and storage options, and is compatible with a wide range of software operating systems! Whether you're an engineer, an IoT enthusiast, or an amateur who wants to develop ground-breaking applications, we're sure you'll be excited about ROCK 3C. This impressive small board is a reliable and extremely powerful platform for bringing your ideas to life.

Reliable Rockchip SoC
ROCK 3C offers reliable and powerful performance based on the RK3566 SoC rock chip, Quad-Core Armv8.2-A Cortex®-A55 up to 1.6 GHz, Arm Mali™ G52 GPU and 32-bit LPDDR4 1GB RAM. You can rest assured that its compact size does not mean that it lacks functionality, because the ROCK 3C delivers outstanding performance and uses excellent mechanical compatibility.

WiFi as standard on board
The ROCK 3C has 802.11 b/g/n/ac wireless LAN support, including WiFi5 and Bluetooth 5.0, and is thus the ideal solution for supporting your IoT applications. No matter whether you want to create an intelligent application that requires a reliable Bluetooth connection, or whether you want to connect your board simply via WiFi to the Internet - the ROCK 3C offers everything!

More OS, more options
ROCK 3C is a super-practical small board because it is compatible with several operating systems, including Android 11, Debian/Ubuntu Linux, the full implementation of the arm architecture v8-A and others.

No more storage space restrictions
You might think the ROCK 3C lacks memory capacity with its 32-bit LPDDR4 RAM with 1 GB, but it benefits from a high-speed eMMC socket for eMMC modules that can be used for data storage and the operating system. The eMMC socket is compatible with easily available industrial pin assignment and form factor hardware.

Highly compatible with SBC accessories
There is nothing more frustrating than buying a new technical device and finding it is not compatible with the existing accessories. The ROCK 3C's 40-pin header supports a wide range of interface options and offers a wealth of connectivity options, making the 3C compatible with almost any accessory! Beyond that the dual functionality of many pins opens up the possibilities for advanced accessories – the sky is the limit!

Supports 4K60fps Display
At the heart of the ROCK 3C Ideal is the Malian™ G52 graphics processor (GPU) for multimedia applications such as video and signage. The board comes with camera and display interfaces, an HDMI 2.0 port that supports displays with a resolution of up to 4K@60fps, an audio output near CD quality, a 4-ring 3.5 mm audio port with microphone input and much more.

Who is Radxa?
Okdo has an exclusive partnership with Radxa to manufacture and sell ROCK single board computers (SBCS) and ROCK system on modules (soms). Founded in 2013, Radxa is a technical startup that focuses on the development, manufacture and production of open source hardware products, including the product line formerly known as Rock Pi.

This text is machine translated.

Features

  • 802.11 b/g/n/ac Wireless LAN with support for WiFi 5
  • BT 5.0
  • 1x HDMI 2.0 port supporting displays up to 4K@60fps resolution
  • 1x SD card slot
  • 2x USB2 HOST Ports - The upper middle port can be used as USB2 OTG/HOST Port
  • 1x USB3 HOST port
  • 1x Gigabit Ethernet connection – supports PoE with additional PoE
  • 1x M.2 M-Key connection for NVMe SSD or SATA SSD
  • 1x camera connection with support for 2-Lane MIPI CSI
  • 1x display connection with support for 2-lane MIPI DSI
  • 3.5 mm socket with microphone The HD codec supports up to 24-bit/96KHz audio
  • 40x user GPIO that supports various interface options: Up to 5 x UART, 1 x SPI bus, up to 2 x I2C bus, 1 x PCM/I2S, up to 6 x PWM, up to 28 x GPIO, 2 x 5V DC Power In, 2 x 3.3V Power pin

Hints

You can download the required software for the Rock Pi 3C at wiki.radxa.com/Rockpi4/downloads. ROCK Pi guarantees the availability of the Rock Pi 3C by September 2029 at least.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)