• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.263.062/1600 Faceplate Blue 1 pc(s)

Product type
Faceplate
Colour
Blue
Energy efficiency rating
n.rel.
Length
22.15 mm
Height
2.85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 0.87794 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLEXLAB, aperture, transparent, blue

  • Colours (LEDs) Blue

Technical specifications

Product type

Faceplate

Colour

Blue

Length

22.15 mm

Height

2.85 mm

Width

22.15 mm

Factory colour

Transparent-blue

Content

1 pc(s)

n.rel.

Dim

(L x W x H) 22.15 x 22.15 x 2.85 mm

Type

FLEXLAB

Documents & Downloads

Datasheet

Datasheet 3059604 RAFI 5.49.263.062/1600 Faceplate Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059604 RAFI 5.49.263.062/1600 Faceplate Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)