• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D E2 CF 3D printer Heated bed, Bendable hotbed tray, incl. software, Built-in camera

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,959.00 / piece)
€ 4,959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAISE3D E2 CF 3D printer

  • Special features:
  • - Long-life nozzles
  • - Many areas of application, such as functional prototypes, aerospace, automotive, medical technology, Sports equipment, construction and electronics
  • - Recovery in the event of power failure

Technical specifications

Product type

3D printer

Supported printing supplies

PA

Max. printing width (X)

295 mm

Max. printing height (Y)

240 mm

Printing depth (Z) max.

240 mm

Printing height (Z)

200 mm - 350 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Industry & Trade

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.01 mm

Printed layer thickness (max.)

0.25 mm

Interfaces

USB

Wi-Fi

RJ45

Software

Idea Maker

Factory colour

Black

Width

596 mm

Height

465 mm

Depth

607 mm

Weight

32.4 kg

Features

Heated bed

Bendable hotbed tray

incl. software

Built-in camera

Dim

(W x H x D) 596 x 465 x 607 mm

Documents & Downloads

Datasheet

Datasheet 3221452 RAISE3D E2 CF 3D printer Heated bed, Bendable hotbed tray, incl. software, Built-in camera

Datasheet 3221452 RAISE3D E2 CF 3D printer Heated bed, Bendable hotbed tray, incl. software, Built-in camera

User & Safety Instructions

User & Safety Instructions 3221452 RAISE3D E2 CF 3D printer Heated bed, Bendable hotbed tray, incl. software, Built-in camera

Description

The E2CF is an IDEX 3D printer optimized for 3D printing carbon fiber reinforced filaments. This desktop 3D printer is perfect for manufacturing, prototyping and more.

Carbon fiber reinforced filament has low density, high strength and is resistant to corrosion, static electricity and high temperatures. It has the potential for a wide range of applications in industries that require significant strength/weight ratios for their solutions, such as the aerospace and automotive industries. The E2CF is durable, user-friendly and stable in operation and delivers precise prints.

Long-life nozzles
The new silicon carbide nozzles have excellent wear resistance and heat conductivity, which effectively reduces the abrasion to which the carbon fiber composite filament exposes the nozzle while printing, and makes the nozzle more durable.

Dual direct-drive extrusion system
The gears are made of high-strength steel and are heat treated for better wear resistance.

With a custom tooth profile, the filament is held firmly in place to ensure that it does not slip when extruding. The force of the system is increased to ensure the stability of the pressure.

Developed for printing carbon-fiber reinforced filament
The E2CF is perfectly combined with the RAISE3D industrial PA12 CF filament and its backing. In the future, further carbon-fiber reinforced filaments will be available for the E2CF, such as RAISE3D's PPA CF, PET CF, PPS CF (with a printing temperature between 280-300ºC). Third-party filaments certified by the RAISE3D Open Filament Program, such as BASF and LEHVOSS, will also be available for the E2CF later.

The RAISE3D industrial PA12 CF filament is reinforced with short carbon fibers and has excellent rigidity and strength, heat resistance, low distortion and low water absorption. At the same time, this material has an excellent strength-to-weight ratio and has improved mechanical properties and a higher dimensional stability after heating, making it suitable as a substitute for metal in the manufacture of certain lightweight components.

RAISE3D Industrial PA12 CF Support filament
RAISE3D industrial PA12 CF support filament is a snap-off support material specially developed for carbon fiber reinforced composite materials. During the 3D printing process it creates a stable support structure, which ensures good adhesion on the printed surfaces and counteracts any tendency to deform. This significantly improves the surface quality of the overhangs and depressions of the printed objects. After printing, the carrier structure can easily be removed or canceled from the printed parts. This carrier material has a broad compatibility with many high-performance carbon fiber reinforced composite materials and is more cost-effective than water-soluble carrier material.

RAISE3D filament dry box
The built-in hanging brackets are used to place the filament and pull the material evenly. When closed, they can effectively protect the material from dust and moisture for up to 30 days*. (*From RAISE3D test data.)

IdeaMaker Slicing Profile
The E2CF has cutting profiles which have been repeatedly tested and checked by our engineers in IdeaMaker. You do not need to adjust the parameters before printing. Enjoy simple and high-quality printing.

Like other RAISE3D products, the E2CF can perform mass production and intelligent management with ideMaker as a core software solution.

Applications
Carbon fiber composites are used in many areas, including functional prototypes, aerospace, automotive, medical, Sports equipment, construction and electronics. In addition, they can be used for a wide range of applications, such as equipment in mechanical workshops, prostheses and custom-made bicycle frames.

Medicine (prosthetics): High-strength, light, heat-resistant
Automotive (spare parts): Wear-proof, light, stainless steel
Industrial (filaments): Robust, drop-proof, with special matt surface
Aerospace (flanged): Abrasion-resistant, corrosion-resistant, electrostatically resistant
High-quality and user-friendly
Professional 3D printers such as the E2CF are high quality, user-friendly printers that are equipped with functions to ensure the best possible printing results. For example, the E2CF has a flexible base that can be used to easily remove 3D printed parts without damaging the part when it is removed. It has features such as a flexible base plate that make the E2CF a user-friendly and industrial 3D printer for beginners looking to gain experience in professional 3D printing.

Automatic bed leveling
When leveling the print bed, it is ensured that the print platform is as level as possible. The E2CF has this leveling function as an automatic function. The automatic leveling of the print bed maintains the distance between the print nozzles and the hot bed to create a uniform printing surface. This improves the adhesion of the printing bed and allows the extruder to adapt to even the smallest changes in the surface contour for better print quality.

Camera
The E2CF uses a camera to monitor the entire 3D printing process of each print job. This camera is connected to the RaiseCloud and allows users to track every print job remotely and from on the move. This capability ensures that the 3D printing process is reviewed.

Safety features
Restoration in case of power failure

Both a power failure and a filament failure (when the filament runs out) can result in a print job being lost when it occurs in the middle of the 3D printing process. However, the E2CF has a filament-run-out sensor on the extruders, which warns when the filament ends and saves the print job. It also has a second generation power failure feature that stores the print status in the event of a power failure and can continue printing at the same location when power is restored.

Automatic recording

Another safety feature of the E2CF is that it automatically detects when a door is opened and interrupts printing immediately.

This text is machine translated.

System requirements

  • Win 10 64-bit / Mac OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,966.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)