• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAISE3D Pro3 HS 3D printer Heated bed, incl. software, Built-in camera

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,085.00 / piece)
€ 7,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAISE3D Pro3 HS 3D printer

  • Special features:
  • - 200-300 mm/s with Hyper FFF® technology
  • - Closed stepper motor, exact movements
  • - Robust metal frame, long production times
  • - Automatic filament change, large filament rolls
  • - Strong adhesion, quick heating

Technical specifications

Product type

3D printer

Supported printing supplies

ABS

PETG

ASA

TPU 95A

PVA

Max. printing width (X)

300 mm

Max. printing height (Y)

300 mm

Printing depth (Z) max.

300 mm

Printing pad features

Heatable

Printing height (Z)

300 mm - 350 mm

Extruder type

Dual

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Industry & Trade

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.05 mm

Printed layer thickness (max.)

0.6 mm

Interfaces

USB A (USB 2.0)

RJ45

Wi-Fi

Software

Idea Maker

Factory colour

Black

Width

620 mm

Height

760 mm

Depth

626 mm

Weight

54 kg

Features

Heated bed

incl. software

Built-in camera

Dim

(W x H x D) 620 x 760 x 626 mm

Documents & Downloads

Datasheet

Datasheet 3306459 RAISE3D Pro3 HS 3D printer Heated bed, incl. software, Built-in camera

Datasheet 3306459 RAISE3D Pro3 HS 3D printer Heated bed, incl. software, Built-in camera

User & Safety Instructions

User & Safety Instructions 3306459 RAISE3D Pro3 HS 3D printer Heated bed, incl. software, Built-in camera

Description

The RAISE3D Pro3 HS series is a powerful, professional 3D printer based on the improvements of the Pro3 series. Equipped with Hyper FFF® technology, it enables high-speed printing of 200-300 mm/s and supports high-performance composite materials that meet even the most demanding requirements. Thus, the Pro3 HS Series offers both an increased production speed and an improved product quality, especially in end applications.

Precision and reliability for industrial applications
The Pro3 HS Series features Hyper FFF® technology for precise and reliable high-speed printing. With a standard pressure speed of 300 mm/s and a closed stepper motor in the drive system, an exact extruder movement is guaranteed. The new base plate offers a uniform magnetic adhesion, reduces the distortion of models and provides for stable movements as well as precise positioning thanks to a robust metallic frame.

Long-life and long-term reliability
Optimized for high volume industrial use, the Pro3 HS Series is characterized by improved reliability. A reinforced hot-end unit and an all-metal nozzle, combined with a tried-and-tested metal frame and a Dual transmission extruder, allow long production times. The optimized coupling system in the drive also ensures higher strength and durability.

Efficient production with minimum manual effort
Fitted with an automatic filament change function, the Pro3 HS series enables an uninterrupted production. Thanks to the ability to print with two large 2.5kg filament coils, the machine can use up to 5 kg of material continuously. An RFID sensor identifies the filament and checks the necessary parameters to avoid incorrect use of material. The automatic filament discharge function reduces manual work and increases production efficiency.

Integrated Hyper FFF® technology
The Hyper FFF® technology of the Pro3 HS series enables printing speeds of 300 mm/s and reduces the printing time by 30% to 70% as compared to the earlier models.

Closed stepper motor for precise control of movement
A new closed stepper motor and an optimized axle structure system increase the pressure precision and stabilize the motion accuracy, whereby the noise development is reduced by over 27%.

Improved base plate
The new base plate offers a stronger magnetic adhesion and heats up faster, WAS reduces the waiting time and improves the printing efficiency.

RFID-Filament sensor
The RFID sensor identifies the filament type and checks the print parameters to ensure successful prints and reduce the cost of material testing.

Large filament roll boxes
Two external 2.5kg filament rollers allow continuous printing for up to 120 hours, while WAS minimizes the manual filament change.

Automatic filament change
When a filament roll becomes exhausted, the print head automatically switches to the next roll to continue printing without human intervention.

Hyper Core Filament and new Hot-End
Hyper core filament included and a high-performance hot-end enable quick melting and cooling, Ideal for demanding end applications.

The RAISE3D Pro3 HS series sets new standards in professional 3D printing and offers a combination of high speed, precision and reliability, which meets the requirements of modern industrial applications.

This text is machine translated.

System requirements

  • Win 10 64-bit / Mac OS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,092.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)