• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Essentials Kit Raspberry Pi® B+ 512 MB 4 x 0.7 GHz PSU, Housing

1/2
Image similar
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Raspberry Pi® B+ Essentials Kit (512 MB RAM)

  • Raspberry Pi® set with all the necessary components to start the Raspberry Pi® B+With 6 bits. Raspberry Pi® B+, Original Raspberry Pi® housing & power supply

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® B+

SoC

Broadcom BCM2836

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

512 MB

Clock speed

0.7 GHz

Memory type

DDR2

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100)

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

no

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

2 A

Content

PSU

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740092 Raspberry Pi® Essentials Kit Raspberry Pi® B+ 512 MB 4 x 0.7 GHz PSU, Housing

Description

The Essentials Kit is the perfect basis for your Raspberry Pi® B+. This means you have the complete set of accessories you need to commission your PC just by credit card size.The heart of the Raspberry Pi® B+The Raspberry Pi® B+ has an ARM Cortex A7 quad core processor (4x 700 MHz) and comes with 512 MB RAM.Original Raspberry Pi® casing for protection against external influencesThe housing provides the necessary protection to the circuit board and allows access to the interfaces. Original Raspberry Pi® casing for optimum power supplyThe power is supplied via a Micro-USB power supply with 2500 mA output current and a change-clip function for the international use.

Scope of delivery

  • Raspberry Pi® B+
  • Original Raspberry Pi® casing (red/white)
  • Original Raspberry Pi® power supply (5V / 2.5A).

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.

Accessories

(*All information is plus legal VAT)