
1/9
Image similar
SBC starter kit
Raspberry Pi® Zero WH
Broadcom BCM2835
ARM 11
1 x
Broadcom Video Core IV
512 MB
1.0 GHz
DDR2
Noobs
16 GB
CSI (camera)
GPIO (40-pin)
HDMI™
micro SD
micro USB (current)
micro USB (data)
b/g/n
4.0
via USB
5 V DC
1 A
PSU
Housing
65 mm
30 mm
5 mm
Datasheet 2252924 Raspberry Pi® Essentials Kit Raspberry Pi® Zero WH 512 MB 1 x 1.0 GHz PSU, Housing
User & Safety Instructions 2252924 Raspberry Pi® Essentials Kit Raspberry Pi® Zero WH 512 MB 1 x 1.0 GHz PSU, Housing
Information 2252924 Raspberry Pi® Essentials Kit Raspberry Pi® Zero WH 512 MB 1 x 1.0 GHz PSU, Housing
The necessary accessories are required to use the article as described.