• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® NVMe SSD Kit 512GB

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® NVMe SSD Kit 512GB

  • Powerful Raspberry Pi-NVMe SSD with 512GB, 50K/90K IOPS3 (4kB read/write with random access)
  • Meets Raspberry Pi-HAT+ specification
  • SSD pre-assembled on the Raspberry Pi-M.2 HAT+, and thus ready for use with a Raspberry Pi 5

Technical specifications

  • Operating temperature 0℃ to 50℃ (ambient)
Product type

Raspberry Pi® add-on PCB

Suitable for

Raspberry Pi® 5 B

Length

56.5 mm

Width

65 mm

Suitable for

Raspberry Pi® 5 B

Tool type

Development kit

Internal ports

M.2

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339680 Raspberry Pi® NVMe SSD Kit 512GB

User & Safety Instructions

User & Safety Instructions 3339680 Raspberry Pi® NVMe SSD Kit 512GB

Description

The Raspberry Pi SSD Kit SC1676 is a bundle of a 512GB NVMe SSD drive and the Raspberry Pi-M.2 HAS+, which provides first-class I/O performance on the Raspberry Pi 5. It includes a stackable 16mm pin strip and spacers/screws for mounting the M.2 HAT+ on a Raspberry Pi 5 with active cooler.

This text is machine translated.

Hints

Raspberry Pi M.2 produced+ until at least January 2032.

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)