• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® RPI-KEYB (US)-RED/WHITE USB Keyboard English (US), QWERTY White, Red USB hub

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® keyboard white/red incl. USB hub

  • 79-key keyboard (78-key DE keyboard)
  • 3x additional USB 2.0 Type A connectors to power other peripherals
  • Automatic detection of keyboard language
  • Compatible with all Raspberry Pi® products
  • Ergonomic design for a comfortable use
  • Incl. USB type-A to Micro USB type-B connection cable
  • Color: White, Red

Technical specifications

  • 3fach USB hub integrated
Product type

Keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

English (US), QWERTY

Transfer type

USB

Data input device features

USB hub

Factory colour

White

Red

Supported OS

Linux

Width

284 mm

Depth

121 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527627 Raspberry Pi® RPI-KEYB (US)-RED/WHITE USB Keyboard English (US), QWERTY White, Red USB hub

User & Safety Instructions

User & Safety Instructions 2527627 Raspberry Pi® RPI-KEYB (US)-RED/WHITE USB Keyboard English (US), QWERTY White, Red USB hub

Description

This elegant, official Raspberry Pi® keyboard impresses with its elegant design and high-quality workmanship.

Full functionality despite small dimensions
Despite its small size, the Raspberry Pi® keyboard has 79 keys and locking keys for Num Lock, Caps Lock and Scroll Lock, together with the associated LEDs on the top.

Integrated USB hub
The Raspberry Pi® keyboard adds three additional USB interfaces to your single board PC. ideal for additional mice, USB sticks and co.

Bus-powered - no power supply required
The keyboard is bus-powered, which means that the power is supplied via your Raspberry Pi®. An additional power supply is not necessary.

This text is machine translated.

Features

  • Dimensions: 284mm x 121 mm

Scope of delivery

  • Keyboard
  • USB Connection Cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)