• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC1677 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Data rate 10/100/1000 Mbps
  • Input voltage 100 to 240 Vac
  • Power output 30W
  • Current output on pins: 4/5 (+), 7/8 (-)
  • Nominal output voltage 55 VDC
  • Dimensions: 159 mm (L) × 51.8 mm (W) × 33.5 mm (H)
  • Data connections: Shielded RJ-45, EIA 568A and 568B
  • Operating ambient temperature: -10⁰C to +50⁰C
  • Operating Humidity: Maximum 90%, non-condensing
  • Storage temperature: -20⁰C to +70⁰C
  • Storage humidity: Maximum 95%, non-condensing
  • Operating altitude: -300 m to 3000 m
  • MTBF: 200,000 hours at 25⁰C
Product type

PoE injector

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

159 mm

Height

34 mm

Depth

52 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400630 Raspberry Pi® SC1677 PoE injector 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

A 30 W single port injector suitable for powering devices that meet IEEE 802.3af and 802.3at specifications - including all generations of Raspberry Pi PoE.

This text is machine translated.

Hints

The Raspberry Pi PoE+ Injector will be produced until at least January 2034.
An IEC C13-power cable is not included in the delivery.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)