• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAZER Ornata V3 X Corded Gaming keyboard German, QWERTZ Black Backlit, Gel wrist support mat, Fully adjustable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Razer Ornata V3 x gaming keyboard

  • Flat keysSilent membrane switchesKey caps with anti-UV coating
  • This text is machine translated.

Technical specifications

Product type

Gaming keyboard

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Backlit

Gel wrist support mat

Fully adjustable

Cable length

0 cm

Factory colour

Black

Weight

1.401

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706150 RAZER Ornata V3 X Corded Gaming keyboard German, QWERTZ Black Backlit, Gel wrist support mat, Fully adjustable

Description

Features

  • Switch type: Razer™ membrane switchSize: Full sizeLighting: Razer Chroma™ RGB single zone lightingWrist rest: YesBuilt-in memory: NoneMedia Keys: NonePassthrough: NoneConnectivity: Corded - fixedButton caps: UV coated ABS button capsDurable, fluid-resistant designCable managementSupports Razer SynapseFully programmable buttons with on-the-fly macro recordingGaming mode optionBraided fiber cable1,000 Hz ultra-polling

Scope of delivery

  • Razer Ornata V3 x gaming keyboard

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)