• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-10k Power bank 10000 mAh Li-ion Opal blue

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower PB-10k Power bank

  • External charger for charging smartphones and tablet PCs
  • Solid 10,000 mAh capacity
  • LED status display.
  • Protection against excessive charging and discharging for your safety

Technical specifications

  • Input voltage 5V 1000mA|Output voltage 5V 1000mA/ 2100mA
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Technology

Li-ion

Length

108 mm

Width

76 mm

Height

21.5 mm

Weight

240 g

Operating voltage

5 V

Factory colour

Opal blue

Wireless charging

No

Dim

(L x W x H) 108 x 76 x 21.5 mm

Outputs

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304820 RealPower PB-10k Power bank 10000 mAh Li-ion Opal blue

User & Safety Instructions

User & Safety Instructions 2304820 RealPower PB-10k Power bank 10000 mAh Li-ion Opal blue

Description

ultron's compact power bank series always provides extra power when on the move. Smartphones, tablets and more are charged in a few hours thanks to the RealPower PB-10k's 10,000 mAh rechargeable battery. The two USB outputs enable the charging of two devices at the same time. The intelligent system offers even more safety, as it protects against excessive charging, discharging and short-circuits.

This text is machine translated.

Features

  • Charging control indicator

Scope of delivery

  • Micro USB charging cable
  • QSG Service card.

Accessories

(*All information is plus legal VAT)