• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-15000C Power bank 15000 mAh Li-ion Green

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower PB-15000C Power bank

  • Mobile charger for charging smartphones and tablet PCs
  • 15,000 mAh (54 Wh) capacity
  • Charges up to three devices simultaneously
  • Digital display with capacity display
  • USB Type-C port can be used as input or output
  • Protection against excessive charging and discharging for your safety

Technical specifications

  • Input: 5V 2.100 mA (Micro USB and USB Type-C)|Output: 5V 1,000 mA (USB 1), 5V 2,100 mA (USB 2) 5V 2,100 mA (USB Type-C)|Total output: 5V 3,100 mA
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

15000 mAh

Technology

Li-ion

Length

22.25 mm

Width

146 mm

Height

75 mm

Weight

340 g

Operating voltage

5 V

Factory colour

Green

Wireless charging

No

Dim

(L x W x H) 22.25 x 146 x 75 mm

Outputs

USB

USB-C® socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304863 RealPower PB-15000C Power bank 15000 mAh Li-ion Green

Description

ultron's RealPower PB-15000C provides extra power on the go. The mobile charger has two USB charging ports as well as a USB type C connection, which can be used as input as well as output. This allows you to connect smartphones, tablets or other mobile devices. The Powerbank has an integrated rechargeable battery with a capacity of 15,000 mAh and charges up to three devices simultaneously. A digital display informs about the current status of the power bank. The green housing is robust and high-quality.

This text is machine translated.

Scope of delivery

  • USB to Micro USB charging cable
  • USB Type C charging cable
  • Service card manual.