• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-20k Power bank 20000 mAh Power Delivery Lithium Black Status display

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower PB-20k PD

  • Power bank with 20,000 mAh (74Wh) capacity
  • For charging mobile devices such as smartphones, tablets and notebooks
  • Lightning input enables charging via Apple charging cable
  • Two USB ports (Out) and one USB Type C port (In&Out)

Technical specifications

  • Input: Micro USB: DC 5V/ 2,000 mA max.; USB type C: DC 5V/ 2,400 mA, 9V/ 2,000 mA (PD 18W); Lightning: DC 5V/ 1,500mA|Output: USB 2x: DC 5V/ 3,000 mA, 9V/ 2,000 mA, 12V/ 1,500 mA; Type C PD: DC 5V/ 2,400 mA, 9V/ 2,000 mA, 12V/ 1,500 mA (PD 18W)
Product type

Power bank

Capacity (mAh, Ah)

20000 mAh

Technology

Lithium

Length

28 mm

Width

140 mm

Height

68 mm

Weight

430 g

Factory colour

Black

Wireless charging

No

Charging method

Power Delivery

Dim

(L x W x H) 28 x 140 x 68 mm

Connector type

Lightning

USB-C® 1x

USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

9 V

USB-C current output (max.)

2 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304967 RealPower PB-20k Power bank 20000 mAh Power Delivery Lithium Black Status display

User & Safety Instructions

User & Safety Instructions 2304967 RealPower PB-20k Power bank 20000 mAh Power Delivery Lithium Black Status display

Conformity certificate

Conformity certificate 2304967 RealPower PB-20k Power bank 20000 mAh Power Delivery Lithium Black Status display

Description

Connections, charging options and full capacity: The RealPower PB-20k PD provides with 20,000 mAh battery power while traveling not only for fresh Smartphone power. In addition to tablets, notebooks also benefit from the mobile energy of the compact charger thanks to 18 watt power delivery via USB type C. Even with the own power supply, the flexibility of the power bank —it is charged not only via Micro-USB and USB Type-C, but also via the built-in Lightning input. This way, the user can use his Apple charging cable for loading and unloading. In total, the PB-20k PD is equipped with two fully-fledged USB ports, which deliver an output current of up to 3,000 mA, and a Type C connection—thus, for example, two smartphones and a notebook can be supplied with power simultaneously. An integrated display shows the current charging status of the power bank.

This text is machine translated.

Scope of delivery

  • USB to micro USB
  • Charging cable
  • Manual
  • Service card.