• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet magnetic (disconnected) 600 N 24 V DC 40 W ITS-PER-1002525-24VDC

Collection
Product type
Electromagnet
Type
magnetic (disconnected)
Nominal voltage
24 V DC
Power
40 W
Holding force
600 N
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Permanent electromagnet - rectangular

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-PER-1002525-24VDC

Enclosure type

Rectangular

Type

magnetic (disconnected)

Nominal voltage

24 V DC

40 W

Holding force

600 N

Length

100 mm

Width

25 mm

Height

25 mm

Dim

(L x W x H) 100 x 25 x 25 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098677 RED MAGNETICS Electromagnet magnetic (disconnected) 600 N 24 V DC 40 W ITS-PER-1002525-24VDC

More interesting products

(*All information is plus legal VAT)