• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 12 V DC 24 W ITS-MS- 7040-12VDC

Collection
Product type
Electromagnet
Type
not magentic (disconnected)
Connection
Open end cable
Nominal voltage
12 V DC
Power
24 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 145.00
-21 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electromagnet

Our service for you

Technical specifications

Product type

Electromagnet

Type

ITS-MS- 7040-12VDC

Type

not magentic (disconnected)

Connection

Open end cable

Nominal voltage

12 V DC

24 W

Holding force

1200 N

Temperature limit

130 °C

Weight

800 g

Time interval setting

100 %

Thread size

M4

Length

40 mm

(Ø)

70 mm

Dim

(Ø x L) 70 mm x 40 mm

RoHS-compliant

Yes

Type

Electromagnet

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 508020 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 12 V DC 24 W ITS-MS- 7040-12VDC

User & Safety Instructions

User & Safety Instructions 508020 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 12 V DC 24 W ITS-MS- 7040-12VDC

Information

Information 508020 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 12 V DC 24 W ITS-MS- 7040-12VDC

Information 508020 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 12 V DC 24 W ITS-MS- 7040-12VDC

Description

Enclosed design with under-sided drilling, completely sealed

More interesting products

(*All information is plus legal VAT)