
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-MS-7040-24VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Nominal voltage
24 V DC
24 W
- Holding force
1200 N
- Temperature limit
130 °C
- Weight
800 g
- Time interval setting
100 %
- Thread size
M4
- Length
40 mm
- (Ø)
70 mm
- Dim
(Ø x L) 70 mm x 40 mm
- RoHS-compliant
Yes
- Type
Electromagnet
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 508021 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 24 V DC 24 W ITS-MS-7040-24VDC
User & Safety Instructions
User & Safety Instructions 508021 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 24 V DC 24 W ITS-MS-7040-24VDC
Information
Information 508021 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 24 V DC 24 W ITS-MS-7040-24VDC
Information 508021 RED MAGNETICS Electromagnet not magentic (disconnected) 1200 N 24 V DC 24 W ITS-MS-7040-24VDC
Description
Enclosed design with under-sided drilling, completely sealed





















