• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LS3830B-Z-24VDC Solenoid attracting 2 N/mm 56 N/mm 24 V DC 8 W

Product type
Solenoid
Type
attracting
Connection
Open end cable
Nominal voltage
24 V DC
Nominal lift
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal bracket magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LS3830B-Z-24VDC

Type

attracting

Connection

Open end cable

Cable length

0.19 m

Nominal voltage

24 V DC

Nominal lift

18 mm

8 W

Initial force

2 N/mm

Peak force

56 N/mm

Temperature limit

130 °C

Weight

330 g

Thread size

M3

Length

64 mm

Width

38 mm

Height

30 mm

Dim

(L x W x H) 64 x 38 x 30 mm

RoHS-compliant

Yes

Type

drawing

Nominal voltage (details)

24 V DC

Type

ITS-LS3830B-Z-24VDC

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 502561 RED MAGNETICS ITS-LS3830B-Z-24VDC Solenoid attracting 2 N/mm 56 N/mm 24 V DC 8 W

User & Safety Instructions

User & Safety Instructions 502561 RED MAGNETICS ITS-LS3830B-Z-24VDC Solenoid attracting 2 N/mm 56 N/mm 24 V DC 8 W

Description

Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.

Hints

Weight specification includes plunger core

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)