• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-LZ-3869-D-24VDC Solenoid repelling 30 N 59 N 24 V DC 16.8 W

Image similar
Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
24 V DC
Power
16.8 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylindrical magnet

Our service for you

Technical specifications

Product type

Solenoid

Type

ITS-LZ-3869-D-24VDC

Type

repelling

Connection

Open end cable

Cable length

20.00 cm

Nominal voltage

24 V DC

16.8 W

Initial force

30 N

Peak force

59 N

Temperature limit

130 °C

Time interval setting

100 %

Weight

500 g

Length

105 mm

(Ø)

38 mm

Dim

(Ø x L) 38 mm x 105 mm

RoHS-compliant

Yes

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 1602455 RED MAGNETICS ITS-LZ-3869-D-24VDC Solenoid repelling 30 N 59 N 24 V DC 16.8 W

User & Safety Instructions

User & Safety Instructions 1602455 RED MAGNETICS ITS-LZ-3869-D-24VDC Solenoid repelling 30 N 59 N 24 V DC 16.8 W

Description

The closed construction makes these magnets more efficient open-ended magnets They can be used in harsh environments as the casing is very stable and tough. Installation using screw thread.

Hints

Weight specification including plunger core.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)