• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RED MAGNETICS ITS-VEL-1510B-12VDC Magnet lock 12 V DC 1.8 W

1/2
Image similar
Product type
Magnet lock
Connection
Open end cable
Nominal voltage
12 V DC
Power
1.8 W
Length
30.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linear locking unit

  • Small complete system
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Magnet lock

Type

ITS-VEL-1510B-12VDC

Connection

Open end cable

Cable length

6.50 cm

Nominal voltage

12 V DC

1.8 W

Length

30.5 mm

Width

14.8 mm

Height

10 mm

Dim

(L x W x H) 30.5 x 14.8 x 10 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2109461 RED MAGNETICS ITS-VEL-1510B-12VDC Magnet lock 12 V DC 1.8 W

User & Safety Instructions

User & Safety Instructions 2109461 RED MAGNETICS ITS-VEL-1510B-12VDC Magnet lock 12 V DC 1.8 W

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)