• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics R1/8"-EO/S-L45-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Product type
Float switch
Contact type
1 maker
1 breaker
Material
Stainless steel
Switching voltage
230 V AC
Switching current (max.)
0.4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 64.52 / piece)
€ 64.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REED Electronics R1/8"-EO/S-L45-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Our service for you

  • 'Swiss Made' next to a white cross on a red background. Symbolises high-quality products from Switzerland.

Technical specifications

Product type

Float switch

Contact type

1 maker

1 breaker

Material

Stainless steel

Connection

Open end cable

Cable length

1.00 m

Switching voltage

230 V AC

Switching current (max.)

0.4 A

10 W

Min. temperature

-5 °C

Max. temperature

+80 °C

(Ø)

27 mm

Thread size

G1/8"

Recess diameter

8.8 mm

IP67

Dim

(Ø) 27 mm

RoHS-compliant

Yes

Type

R1/8"-EO/S-L45-E27Z-1mPVC

Material (details)

V4A

Type

R1/8"-EO/S-L45-E27Z-1mPVC

Documents & Downloads

Datasheet

Datasheet 708886 REED Electronics R1/8"-EO/S-L45-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Conformity certificate

Conformity certificate 708886 REED Electronics R1/8"-EO/S-L45-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

Conformity certificate 708886 REED Electronics R1/8"-EO/S-L45-E27Z-1mPVC Float switch 230 V AC 0.4 A 1 maker, 1 breaker IP67 1 pc(s)

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)