• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics R1/8"-PMU-L56-HUB25-1mPVC Float switch 230 V AC 1 breaker IP67 1 pc(s)

Product type
Float switch
Contact type
1 breaker
Material
Buna
POM
Switching voltage
230 V AC
Max. temperature
60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 68.56 / piece)
€ 1,714.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLOAT SWITCH 230V/AC P HUB

  • Made in Switzerland
  • Reliable
  • Maintenance and wear-free
  • Simple installation
  • No programming required
  • Potential-free contact

Technical specifications

  • Mechanical connections: G1/8" Inc. Counter nut
  • Dimension of float: 25mm
  • Dimension of pipe: 8mm
  • Sensor length 56mm
  • Installation type: From inside
  • Installation position: Max. 30°
  • Cable PVC
  • Pressure range: Atmospheric pressure
  • Density Medium: Min. 0.7g/cm3
Product type

Float switch

Contact type

1 breaker

Material

Buna

POM

Connection

Open end cable

Cable length

1 m

Switching voltage

230 V AC

10 W

Min. temperature

-20 °C

Max. temperature

60 °C

IP67

RoHS-compliant

Yes

Type

R1/8"-PMU-L56-HUB25-1mPVC

Documents & Downloads

Datasheet

Datasheet 3062453 REED Electronics R1/8"-PMU-L56-HUB25-1mPVC Float switch 230 V AC 1 breaker IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062453 REED Electronics R1/8"-PMU-L56-HUB25-1mPVC Float switch 230 V AC 1 breaker IP67 1 pc(s)

Description

A miniaturized reed float switch for reliable overfill safety. They are potential-free and are based on a very simple but proven technology. The compact design of the mini float switch allows a reliable detection of limit values even in the smallest containers.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)