• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics RCK-RI-E|K5|(Hall)-L0476-E27Z-5mPVC Transmitter 10 V DC, 26 V DC IP67 1 pc(s)

Product type
Transmitter
Material
Stainless steel
Switching voltage
10 V DC
26 V DC
Max. temperature
60 °C
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 331.78 / piece)
€ 331.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Continuous level meter 476mm

  • Made in Switzerland
  • Reliable
  • Maintenance and wear-free
  • Simple installation
  • No programming required
  • 4-20mA output signal

Technical specifications

  • Dimension of float: 27mm
  • Dimension of pipe: 8mm
  • Sensor length 476mm
  • Installation type: From inside
  • Installation position: Max. 30°
  • Cable PVC
  • Pressure range: Atmospheric pressure
  • Density Medium: Min. 0.7g/cm3
  • Measuring distance: 392 mm
  • Measurement grid: 5mm
  • Output signal: Current 4 - 20mA
Product type

Transmitter

Material

Stainless steel

Connection

Open end cable

Cable length

5 m

Switching voltage

10 V DC

26 V DC

Min. temperature

-20 °C

Max. temperature

60 °C

Length

476 mm

IP67

RoHS-compliant

Yes

Type

RCK-RI-E|K5|(Hall)-L0476-E27Z-5mPVC

Documents & Downloads

Datasheet

Datasheet 3062457 REED Electronics RCK-RI-E|K5|(Hall)-L0476-E27Z-5mPVC Transmitter 10 V DC, 26 V DC IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062457 REED Electronics RCK-RI-E|K5|(Hall)-L0476-E27Z-5mPVC Transmitter 10 V DC, 26 V DC IP67 1 pc(s)

Description

The measurement sensor Mini is the smallest sensor for continuous level measurement and works according to the Reed chain principle. It is particularly suitable for narrow spaces and small containers. By the use of very small swimmers it can be measured almost up to the bottom of the container. REED Electronics has a wide selection of materials and components and will find the right solution for your application.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)