• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REED Electronics RCS-R1/8"-PPO/S-L0044-PP25-10mPVC Float switch 230 V AC 1 maker, 1 breaker IP67 1 pc(s)

Product type
Float switch
Contact type
1 maker
1 breaker
Material
PP
Switching voltage
230 V AC
Max. temperature
60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 60.49 / piece)
€ 60.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FLOAT SWITCH 230V/AC PP

  • Made in Switzerland
  • Reliable
  • Maintenance and wear-free
  • Simple installation
  • No programming required
  • Potential-free contact

Technical specifications

  • Mechanical connections: G1/8" Inc. Counter nut
  • Dimension of float: 25mm
  • Dimension of pipe: 8mm
  • Sensor length 44mm
  • Installation type: From inside
  • Installation position: Max. 30°
  • Cable PVC
  • Pressure range: Atmospheric pressure
  • Density Medium: Min. 0.7g/cm3
Product type

Float switch

Contact type

1 maker

1 breaker

Material

PP

Connection

Open end cable

Cable length

10 m

Switching voltage

230 V AC

10 W

Min. temperature

0 °C

Max. temperature

60 °C

IP67

RoHS-compliant

Yes

Type

RCS-R1/8"-PPO/S-L0044-PP25-10mPVC

Documents & Downloads

Datasheet

Datasheet 3062451 REED Electronics RCS-R1/8"-PPO/S-L0044-PP25-10mPVC Float switch 230 V AC 1 maker, 1 breaker IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062451 REED Electronics RCS-R1/8"-PPO/S-L0044-PP25-10mPVC Float switch 230 V AC 1 maker, 1 breaker IP67 1 pc(s)

Description

A miniaturized reed float switch for reliable overfill safety. They are potential-free and are based on a very simple but proven technology. The compact design of the mini float switch allows a reliable detection of limit values even in the smallest containers.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)