• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (Li-ion) 11.1 V 500 mAh No. of cells: 3 XT30U

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely ET-flight battery 11.1 V 500 mAh

  • 11.1 V/500 mAhNumber of cells: 3

Technical specifications

Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

500 mAh

Weight

184 g

Dim

(L x W x H) 58 x 17 x 28 mm

Connector system

XT30U

Balancer plug-in

XH

Height

28 mm

Length

58 mm

Width

17 mm

Weight, information

approx.

Manufacturer part #

RE-8264364

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754788 Reely Scale model battery pack (Li-ion) 11.1 V 500 mAh No. of cells: 3 XT30U

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)