• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (Li-ion) 7.4 V 1300 mAh No. of cells: 2 Racing pack JST SM-3P

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Li-ion battery 7.4 V1300 mAh

  • Suitable for model 1:18 Speedy series (2473641, 2473642)

Technical specifications

Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

1300 mAh

Weight

85 g

Dim

(L x W x H) 69 x 38 x 19 mm

Connector system

JST SM-3P

Height

19 mm

Length

69 mm

Width

38 mm

Size

18650

Model version

Racing pack

Manufacturer part #

RE-7841553

Content

1 pc(s)

Short time max. discharge

6.5 A

Max. charging current

1.3 A

Suitable for

1:18 Speedy Monster Truck

1:18 Speedy Truggy

1:12 EP All-terrain Vehicle

Intended use

Spare part

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613851 Reely Scale model battery pack (Li-ion) 7.4 V 1300 mAh No. of cells: 2 Racing pack JST SM-3P

Description

The current generation of the proven Reely batteries offers you everything was you could expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. Only in this color design you get the best Reely batteries ever.

This text is machine translated.

Features

  • Voltage : 7.4 V
  • Capacity : 1300 mAh

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)