
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Reely NIMH SUB-C 3000MAH 7.2V T CONNECTOR
- Silicone cableSelected cellsGold-plated contacts
- This text is machine translated.
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
6
- Voltage
7.2 V
- Capacity (mAh, Ah)
3000 mAh
- Weight
367 g
- Dim
(L x W x H) 134 x 45 x 23 mm (approx.)
- Connector system
T connectors
- Height
23 mm
- Length
134 mm
- Width
45 mm
- Size
Sub-C
- Model version
Stick
- Manufacturer part #
RE-7856814
- Content
1 pc(s)
- Dim. (add. text)
approx.
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618938 Reely Scale model battery pack (NiMH) 7.2 V 3000 mAh No. of cells: 6 Stick T connectors
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
Features
- Pre-assembled battery pack with shrink-fit hose and end caps
- Silicon cable and connectors with gold contacts
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































