• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 8.4 V 5000 mAh No. of cells: 7 Sub-C Stick Traxxas connector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely NIMH SUB-C 5000MAH 8.4V Traxxas

  • Silicone cableSelected cellsGold-plated contacts
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

7

Voltage

8.4 V

Capacity (mAh, Ah)

5000 mAh

Weight

505 g

Dim

(L x W x H) 157 x 45 x 23 mm (approx.)

Connector system

Traxxas connector

Height

23 mm

Length

157 mm

Width

45 mm

Size

Sub-C

Model version

Stick

Manufacturer part #

RE-7856811

Content

1 pc(s)

Dim. (add. text)

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618937 Reely Scale model battery pack (NiMH) 8.4 V 5000 mAh No. of cells: 7 Sub-C Stick Traxxas connector

Description

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)